
ZL30347GGG | |
|---|---|
DigiKey Part Number | 150-ZL30347GGG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | ZL30347GGG |
Description | IC ETHERNET 100-FBGA |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH IC 622.08MHz 1 Output 100-CABGA (9x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:13 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 622.08MHz | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-FBGA | |
Supplier Device Package | 100-CABGA (9x9) | |
Base Product Number |

