
UXN40M7KE | |
|---|---|
DigiKey Part Number | 150-UXN40M7KE-ND |
Manufacturer | |
Manufacturer Product Number | UXN40M7KE |
Description | UXN40M7K EVAL BOARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | UXN40M7K - Frequency Synthesizer 500MHz ~ 40GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Frequency Synthesizer | |
Frequency | 500MHz ~ 40GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | UXN40M7K | |
Note | - | |
RF Type | - | |
RF Frequency | 500MHz ~ 40GHz | |
Function | Frequency Synthesizer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14 946,66000 | kr 14 946,66 |
| Unit Price without VAT: | kr 14 946,66000 |
|---|---|
| Unit Price with VAT: | kr 18 683,32500 |

