12V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount QFN-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBQNM50405E3/TR7

DigiKey Part Number
150-USBQNM50405E3/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USBQNM50405E3/TR7
Description
TVS DIODE 5VWM 12VC QFN143
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount QFN-143
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 28,60357kr 85 810,71
Manufacturers Standard Package
Unit Price without VAT:kr 28,60357
Unit Price with VAT:kr 35,75446