USB Controller USB 3.0 SPI Interface 28-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD350B-I/Q8X

DigiKey Part Number
UPD350B-I/Q8X-ND
Manufacturer
Manufacturer Product Number
UPD350B-I/Q8X
Description
IC USB CONTROLLER SPI 28QFN
Customer Reference
Detailed Description
USB Controller USB 3.0 SPI Interface 28-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
UPD350B-I/Q8X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
SPI
Standards
USB 3.0
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in SEK
Tray
QuantityUnit PriceExt Price
1kr 18,27000kr 18,27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 18,27000
Unit Price with VAT:kr 22,83750