


TC7126CKW713 | |
|---|---|
DigiKey Part Number | TC7126CKW713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7126CKW713 |
Description | IC DRVR 7 SEG 3 1/2 DIGIT 44MQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TC7126CKW713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Supply | 9V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr 138,68102 | kr 124 812,92 |
| Unit Price without VAT: | kr 138,68102 |
|---|---|
| Unit Price with VAT: | kr 173,35128 |


