Similar

TC07EUA | |
|---|---|
DigiKey Part Number | TC07EUA-ND |
Manufacturer | |
Manufacturer Product Number | TC07EUA |
Description | THERMOSTAT PROG PSH-PULL 8MSOP |
Customer Reference | |
Detailed Description | Thermostat Programmable Complementary Push-Pull 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC07EUA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Output | Complementary | |
Output Function | OverTemp, /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 130µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |


