
SY88905KC | |
|---|---|
DigiKey Part Number | SY88905KC-ND |
Manufacturer | |
Manufacturer Product Number | SY88905KC |
Description | IC LASER CTRL 1.25GB 5.5V 10MSOP |
Customer Reference | |
Detailed Description | Laser Driver IC 1.25Gbps 1 Channel 4.5V ~ 5.5V 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY88905KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Laser Diode Controller | |
Data Rate | 1.25Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 28 mA | |
Current - Modulation | - | |
Current - Bias | 25 mA | |
Operating Temperature | 0°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 72,43490 | kr 7 243,49 |
| Unit Price without VAT: | kr 72,43490 |
|---|---|
| Unit Price with VAT: | kr 90,54363 |

