SY58031UMI-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1 221
Unit Price: kr 145,79000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr 142,19000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr 142,19000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:8 6 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY58031UMI-TR

DigiKey Part Number
SY58031UMI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY58031UMI-TR
Description
IC CLK BUFFER 1:8 6GHZ 32QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 6 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
CML
Frequency - Max
6 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 69,21467kr 69 214,67
Manufacturers Standard Package
Unit Price without VAT:kr 69,21467
Unit Price with VAT:kr 86,51834