SY58017UMI is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 890
Unit Price: kr 103,62000
Datasheet
Multiplexer 1 x 2:1 16-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY58017UMI

DigiKey Part Number
SY58017UMI-ND
Manufacturer
Manufacturer Product Number
SY58017UMI
Description
IC MULTIPLEXER 1 X 2:1 16-MLF
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 16-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SY58017UMI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.375V ~ 2.625V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
200kr 45,31375kr 9 062,75
Unit Price without VAT:kr 45,31375
Unit Price with VAT:kr 56,64219