SY89223LMG-TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 884
Unit Price: kr 69,94000
Datasheet

Similar


onsemi
In Stock: 58 829
Unit Price: kr 26,66577

Similar


onsemi
In Stock: 137
Unit Price: kr 36,17000
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-MLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89223LMG-TR

DigiKey Part Number
576-3008-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY89223LMG-TR
Description
IC XLTR MS UNIDIR 8-MLF
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SY89223LMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
LVPECL
Output Signal
LVTTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes