Similar
Similar
Similar

SY100EL16VBKC | |
|---|---|
DigiKey Part Number | SY100EL16VBKC-ND |
Manufacturer | |
Manufacturer Product Number | SY100EL16VBKC |
Description | IC DIFFERENTIAL RX 1BIT 8-MSOP |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL16VBKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Differential Receiver | |
Supply Voltage | 3.3V, 5V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


