PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F45K22T-I/PT

DigiKey Part Number
PIC18F45K22T-I/PTTR-ND - Tape & Reel (TR)
PIC18F45K22T-I/PTCT-ND - Cut Tape (CT)
PIC18F45K22T-I/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC18F45K22T-I/PT
Description
IC MCU 8BIT 32KB FLASH 44TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F45K22T-I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O
35
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Data Converters
A/D 30x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-TQFP (10x10)
Package / Case
44-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 428
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 31,65000kr 31,65
25kr 29,06480kr 726,62
100kr 26,38890kr 2 638,89
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 200kr 26,38901kr 31 666,81
Manufacturers Standard Package
Unit Price without VAT:kr 31,65000
Unit Price with VAT:kr 39,56250