
PIC16C58BT-20/SS | |
|---|---|
DigiKey Part Number | PIC16C58BT-20/SS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16C58BT-20/SS |
Description | IC MCU 8BIT 3KB OTP 20SSOP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3KB (2K x 12) OTP 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C58BT-20/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | - | |
Peripherals | POR, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 73 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |

