Telecommunications Switch IC 1 Channel 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT8806AE1

DigiKey Part Number
MT8806AE1-ND
Manufacturer
Manufacturer Product Number
MT8806AE1
Description
IC ANLG SWITCH ARRAY 8X4 24DIP
Customer Reference
Detailed Description
Telecommunications Switch IC 1 Channel 24-PDIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Telecommunications
Multiplexer/Demultiplexer Circuit
8:4
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
65Ohm
Voltage - Supply, Single (V+)
4.5V ~ 13.2V
Voltage - Supply, Dual (V±)
±4.5V
-3db Bandwidth
45MHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
24-DIP (0.600", 15.24mm)
Supplier Device Package
24-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.