MSL3085BT-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 0,00000
Datasheet
LED Driver IC 8 Output Linear PWM Dimming 40-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 8 Output Linear PWM Dimming 40-TQFN (6x6)

MSL3085BT-R

DigiKey Part Number
MSL3085BT-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSL3085BT-R
Description
IC LED DRIVER LINEAR PWM 40TQFN
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear PWM Dimming 40-TQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
8
Voltage - Supply (Min)
10.8V
Voltage - Supply (Max)
13.2V
Voltage - Output
-
Current - Output / Channel
-
Frequency
20MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types