MFR Recommended

MPL4703-206/TR | |
|---|---|
DigiKey Part Number | 150-MPL4703-206/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPL4703-206/TR |
Description | RF DIODE PIN 25V 10W 0402 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 25V 10 W 0402 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 25V | |
Capacitance @ Vr, F | 0.3pF @ 10V, 1MHz | |
Resistance @ If, F | 3Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 10 W | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |


