
MICRF302YML-TR | |
|---|---|
DigiKey Part Number | 576-3337-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MICRF302YML-TR |
Description | IC ENCODER 10MLF |
Customer Reference | |
Detailed Description | Encoder 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MICRF302YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Encoder | |
Applications | RF, IR | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, 10-MLF® | |
Supplier Device Package | 10-MLF® (3x3) | |
Base Product Number |

