


MIC61150-10YML-TR | |
|---|---|
DigiKey Part Number | 576-3854-2-ND - Tape & Reel (TR) 576-3854-1-ND - Cut Tape (CT) 576-3854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC61150-10YML-TR |
Description | IC REG LINEAR 1V 1.5A 10MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC61150-10YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, 10-MLF® | |
Supplier Device Package | 10-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 26,85000 | kr 26,85 |
| 25 | kr 22,32920 | kr 558,23 |
| 100 | kr 20,29920 | kr 2 029,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 20,29922 | kr 101 496,10 |
| Unit Price without VAT: | kr 26,85000 |
|---|---|
| Unit Price with VAT: | kr 33,56250 |

