



MIC5309-1.5YD6-TR | |
|---|---|
DigiKey Part Number | 576-3004-2-ND - Tape & Reel (TR) 576-3004-1-ND - Cut Tape (CT) 576-3004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5309-1.5YD6-TR |
Description | IC REG LIN 1.5V 300MA TSOT-23-6 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5309-1.5YD6-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
PSRR | 90dB ~ 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,15000 | kr 10,15 |
| 25 | kr 8,30440 | kr 207,61 |
| 100 | kr 7,47380 | kr 747,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 7,47385 | kr 22 421,55 |
| Unit Price without VAT: | kr 10,15000 |
|---|---|
| Unit Price with VAT: | kr 12,68750 |

