Buck Switching Regulator IC Positive Adjustable 0.62V 1 Output 2A 10-UFDFN Exposed Pad, 10-TMLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC23153YMT-TR

DigiKey Part Number
576-3653-2-ND - Tape & Reel (TR)
576-3653-1-ND - Cut Tape (CT)
576-3653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC23153YMT-TR
Description
IC REG BUCK ADJ 2A 10TMLF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.62V 1 Output 2A 10-UFDFN Exposed Pad, 10-TMLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC23153YMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.6V
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-TMLF® (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 169
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 18,82000kr 18,82
25kr 15,59360kr 389,84
100kr 14,20940kr 1 420,94
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 14,20944kr 71 047,20
Manufacturers Standard Package
Unit Price without VAT:kr 18,82000
Unit Price with VAT:kr 23,52500