


MIC69302WR-TR | |
|---|---|
DigiKey Part Number | 576-4104-2-ND - Tape & Reel (TR) 576-4104-1-ND - Cut Tape (CT) 576-4104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC69302WR-TR |
Description | IC REG LINEAR POS ADJ 3A 5-SPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 5-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC69302WR-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.63V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 75 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-5 (5 Leads + Tab) | |
Supplier Device Package | 5-SPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 33,12000 | kr 33,12 |
| 25 | kr 27,77280 | kr 694,32 |
| 100 | kr 25,00490 | kr 2 500,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr 25,00489 | kr 18 753,67 |
| Unit Price without VAT: | kr 33,12000 |
|---|---|
| Unit Price with VAT: | kr 41,40000 |


