Similar

MCP87090T-U/MF | |
|---|---|
DigiKey Part Number | MCP87090T-U/MFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP87090T-U/MF |
Description | MOSFET N-CH 25V 64A 8PDFN |
Customer Reference | |
Detailed Description | N-Channel 25 V 64A (Tc) 2.2W (Ta) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | MCP87090T-U/MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 10V | |
Vgs(th) (Max) @ Id | 1.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | +10V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 580 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (5x6) | |
Package / Case | ||
Base Product Number |


