MCP2021A-500E/P is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 0,00000
Datasheet
1/1 Transceiver Half LIN 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2021A-500E/P

DigiKey Part Number
150-MCP2021A-500E/P-ND
Manufacturer
Manufacturer Product Number
MCP2021A-500E/P
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Customer Reference
Detailed Description
1/1 Transceiver Half LIN 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP2021A-500E/P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
LIN
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
175 mV
Data Rate
-
Voltage - Supply
6V ~ 18V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes