MCP1790T-3002E/DBVAO is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 13 511
Unit Price: kr 14,95000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 70mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 70mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1790T-3002E/DBVAO

DigiKey Part Number
150-MCP1790T-3002E/DBVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP1790T-3002E/DBVAO
Description
IC REG LINEAR 3V 70MA SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 70mA SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 70mA
Current - Output
Current - Quiescent (Iq)
130 µA
Current - Supply (Max)
210 µA
PSRR
90dB ~ 80dB (100Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes