
MCP112T-240E/TT | |
|---|---|
DigiKey Part Number | MCP112T-240E/TTTR-ND - Tape & Reel (TR) MCP112T-240E/TTCT-ND - Cut Tape (CT) MCP112T-240E/TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP112T-240E/TT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP112T-240E/TT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.32V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,54000 | kr 5,54 |
| 25 | kr 4,61360 | kr 115,34 |
| 100 | kr 4,24440 | kr 424,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,24437 | kr 12 733,11 |
| Unit Price without VAT: | kr 5,54000 |
|---|---|
| Unit Price with VAT: | kr 6,92500 |

