19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASMCG12CAE3

DigiKey Part Number
1086-5683-ND
Manufacturer
Manufacturer Product Number
MASMCG12CAE3
Description
TVS DIODE 12VWM 19.9VC DO214AB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
EDA/CAD Models
MASMCG12CAE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
75.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
200kr 53,79330kr 10 758,66
Unit Price without VAT:kr 53,79330
Unit Price with VAT:kr 67,24163