ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 150K Logic Modules 166MHz 1152-FCBGA (35x35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2S150T-1FC1152I

DigiKey Part Number
M2S150T-1FC1152I-ND
Manufacturer
Manufacturer Product Number
M2S150T-1FC1152I
Description
IC SOC CORTEX-M3 166MHZ 1152BGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 150K Logic Modules 166MHz 1152-FCBGA (35x35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
ARM® Cortex®-M3
Flash Size
512KB
RAM Size
64KB
Peripherals
DDR, PCIe, SERDES
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB
Speed
166MHz
Primary Attributes
FPGA - 150K Logic Modules
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
1152-BBGA, FCBGA
Supplier Device Package
1152-FCBGA (35x35)
Number of I/O
574
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in SEK
Tray
QuantityUnit PriceExt Price
1kr 4 911,66000kr 4 911,66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 4 911,66000
Unit Price with VAT:kr 6 139,57500