Linear Voltage Regulator IC Positive Adjustable 1 Output 3mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LR645LG-G

DigiKey Part Number
LR645LG-GTR-ND - Tape & Reel (TR)
LR645LG-GCT-ND - Cut Tape (CT)
LR645LG-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LR645LG-G
Description
IC REG LINEAR POS ADJ 3MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LR645LG-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
450V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
-
Operating Temperature
-55°C ~ 155°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 312
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,98000kr 10,98
25kr 9,22680kr 230,67
100kr 8,30420kr 830,42
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 300kr 8,30427kr 27 404,09
Manufacturers Standard Package
Unit Price without VAT:kr 10,98000
Unit Price with VAT:kr 13,72500