Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9353I/ML

DigiKey Part Number
LAN9353I/ML-ND
Manufacturer
Manufacturer Product Number
LAN9353I/ML
Description
IC ETHERNET SWITCH 3PORT 64QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
I2C
Standards
10/100 Base-T/TX PHY
Voltage - Supply
1.8V ~ 3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in SEK
Tray
QuantityUnit PriceExt Price
1kr 71,05000kr 71,05
25kr 58,96000kr 1 474,00
100kr 57,20680kr 5 720,68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 71,05000
Unit Price with VAT:kr 88,81250