
LAN9115-MT | |
|---|---|
DigiKey Part Number | 638-1010-ND |
Manufacturer | |
Manufacturer Product Number | LAN9115-MT |
Description | IC ETHERNET CTRLR 10/100 100TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface 100-TQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9115-MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 117,37000 | kr 117,37 |
| 25 | kr 97,71280 | kr 2 442,82 |
| 100 | kr 94,57570 | kr 9 457,57 |
| Unit Price without VAT: | kr 117,37000 |
|---|---|
| Unit Price with VAT: | kr 146,71250 |

