Direct

KSZ8051RNL | |
|---|---|
DigiKey Part Number | 576-3713-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8051RNL |
Description | IC TRANSCEIVER FULL 1/1 32QFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RMII 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8051RNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |


