
JANTXV2N3739 | |
|---|---|
DigiKey Part Number | 1086-16121-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N3739 |
Description | TRANS NPN 300V 1A TO-66 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 1 A 20 W Through Hole TO-66 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 25mA, 250mA | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 250mA, 10V | |
Power - Max | 20 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/402 | |
Mounting Type | Through Hole | |
Package / Case | TO-213AA, TO-66-2 | |
Supplier Device Package | TO-66 | |
Base Product Number |

