
HV574PG-G | |
|---|---|
DigiKey Part Number | HV574PG-G-ND |
Manufacturer | |
Manufacturer Product Number | HV574PG-G |
Description | IC SR PUSH-PULL 20BIT 100-PQFP |
Customer Reference | |
Detailed Description | Shift Shift Register 4 Element 20 Bit 100-PQFP (20x14) |
Datasheet | Datasheet |
EDA/CAD Models | HV574PG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 4 | |
Number of Bits per Element | 20 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-PQFP (20x14) | |
Base Product Number |

