
DSA400-1111Q0190KI1VAO | |
|---|---|
DigiKey Part Number | 150-DSA400-1111Q0190KI1VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA400-1111Q0190KI1VAO |
Description | 125LVCMOSX2,25LVCMOSX2, -40C-85C |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x3.2) |

