AVR AVR® XMEGA® D3 Microcontroller IC 8/16-Bit 32MHz 192KB (96K x 16) FLASH 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® XMEGA® D3 Microcontroller IC 8/16-Bit 32MHz 192KB (96K x 16) FLASH 64-QFN (9x9)
Microchip Ethernet of Everything | Digi-Key Daily

ATXMEGA192D3-MHR

DigiKey Part Number
ATXMEGA192D3-MHRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATXMEGA192D3-MHR
Description
IC MCU 8/16BIT 192KB FLASH 64QFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AVR AVR® XMEGA® D3 Microcontroller IC 8/16-Bit 32MHz 192KB (96K x 16) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ATXMEGA192D3-MHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8/16-Bit
Speed
32MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
50
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 57,02236kr 228 089,44
Manufacturers Standard Package
Unit Price without VAT:kr 57,02236
Unit Price with VAT:kr 71,27795