AT32UC3L016-D3HR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr 65,88049
Datasheet
AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 16KB (16K x 8) FLASH 48-TLLGA (5.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 16KB (16K x 8) FLASH 48-TLLGA (5.5x5.5)

AT32UC3L016-D3HR

DigiKey Part Number
AT32UC3L016-D3HRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT32UC3L016-D3HR
Description
IC MCU 32BIT 16KB FLASH 48TLLGA
Customer Reference
Detailed Description
AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 16KB (16K x 8) FLASH 48-TLLGA (5.5x5.5)
Datasheet
 Datasheet
EDA/CAD Models
AT32UC3L016-D3HR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TLLGA (5.5x5.5)
Package / Case
48-UFLGA Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types