
APTM20HM10FG | |
|---|---|
DigiKey Part Number | APTM20HM10FG-ND |
Manufacturer | |
Manufacturer Product Number | APTM20HM10FG |
Description | MOSFET 4N-CH 200V 175A SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 200V 175A 694W Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTM20HM10FG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 200V | |
Current - Continuous Drain (Id) @ 25°C | 175A | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 87.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 224nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 13700pF @ 25V | |
Power - Max | 694W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr 1 983,56200 | kr 9 917,81 |
| Unit Price without VAT: | kr 1 983,56200 |
|---|---|
| Unit Price with VAT: | kr 2 479,45250 |

