Diode Array 1 Pair Common Cathode 1700 V 345A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 1700 V 345A Chassis Mount Module
MSCDC300A170AG-(secondary)

APTDX300KK170D16AG

DigiKey Part Number
150-APTDX300KK170D16AG-ND
Manufacturer
Manufacturer Product Number
APTDX300KK170D16AG
Description
DIODE MODULE GEN PURP 1700V 345A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1700 V 345A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1700 V
Current - Average Rectified (Io) (per Diode)
345A
Voltage - Forward (Vf) (Max) @ If
2.7 V @ 300 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 µA @ 1700 V
Operating Temperature - Junction
-40°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 731,32000kr 731,32
Manufacturers Standard Package
Unit Price without VAT:kr 731,32000
Unit Price with VAT:kr 914,15000