


APTDF200KK120D16AG | |
|---|---|
DigiKey Part Number | 150-APTDF200KK120D16AG-ND |
Manufacturer | |
Manufacturer Product Number | APTDF200KK120D16AG |
Description | DIODE MODULE GEN PURP 1200V 410A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 410A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 410A | |
Voltage - Forward (Vf) (Max) @ If | 3.5 V @ 200 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 385 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 611,56000 | kr 611,56 |
| Unit Price without VAT: | kr 611,56000 |
|---|---|
| Unit Price with VAT: | kr 764,45000 |

