
AC243004 | |
|---|---|
DigiKey Part Number | AC243004-ND |
Manufacturer | |
Manufacturer Product Number | AC243004 |
Description | EVAL BOARD FOR 11AA160 |
Customer Reference | |
Detailed Description | 11AA160 UNI/O® Parasitic Power Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Parasitic Power | |
Embedded | No | |
Utilized IC / Part | 11AA160 | |
Primary Attributes | Extracts Power For UNI/O Device from SCIO Signal | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |






