


AL5892SP-13 | |
|---|---|
DigiKey Part Number | 31-AL5892SP-13TR-ND - Tape & Reel (TR) 31-AL5892SP-13CT-ND - Cut Tape (CT) 31-AL5892SP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5892SP-13 |
Description | IC LED DRVR LIN TRIAC 75MA 8SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current Triac Dimming 75mA 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7.5V | |
Voltage - Supply (Max) | 11V | |
Voltage - Output | - | |
Current - Output / Channel | 75mA | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |

