
1N5925D/TR | |
|---|---|
DigiKey Part Number | 150-1N5925D/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5925D/TR |
Description | DIODE ZENER 10V 1.25W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.25 W ±1% Through Hole DO-41 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |


