1N4134B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 21,12961
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 119,67290
Datasheet
Zener Diode 91 V 500 mW ±5% Through Hole DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4134B

DigiKey Part Number
150-1N4134B-ND
Manufacturer
Manufacturer Product Number
1N4134B
Description
DIODE ZENER 91V 500MW DO7
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 91 V 500 mW ±5% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
1200 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 69.16 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
385kr 19,56104kr 7 531,00
Unit Price without VAT:kr 19,56104
Unit Price with VAT:kr 24,45130