
MMF315458 | |
|---|---|
DigiKey Part Number | MMF315458-ND |
Manufacturer | |
Manufacturer Product Number | MMF315458 |
Description | C2A-06-031WW-350 STACKED ROSETTE |
Customer Reference | |
Detailed Description | Linear Weldable Strain Gauge ±3% 0.031" (0.79mm) 0.070" (1.79mm) |
Category | Resistance Tolerance ±0.6% |
Manufacturer Micro-Measurements (Division of Vishay Precision Group) | Length - Active 0.031" (0.79mm) |
Series | Length - Overall Pattern 0.206" (5.23mm) |
Packaging Bulk | Length - Overall 0.28" (7.1mm) |
Part Status Obsolete | Width - Active 0.070" (1.79mm) |
Pattern Type Linear Weldable | Width - Overall Pattern 0.227" (5.77mm) |
Strain Range ±3% | Width - Overall 0.31" (8.0mm) |
Resistance 350 Ohms | Operating Temperature -60 ~ 150°F (-50 ~ 65°C) |

