



UF1M-TP | |
|---|---|
DigiKey Part Number | 353-UF1M-TPTR-ND - Tape & Reel (TR) 353-UF1M-TPCT-ND - Cut Tape (CT) 353-UF1M-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF1M-TP |
Description | DIODE STANDARD 1000V 1A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,01000 | kr 4,01 |
| 10 | kr 2,47200 | kr 24,72 |
| 100 | kr 1,55550 | kr 155,55 |
| 500 | kr 1,15882 | kr 579,41 |
| 1 000 | kr 1,03064 | kr 1 030,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,86736 | kr 2 602,08 |
| 6 000 | kr 0,78504 | kr 4 710,24 |
| 9 000 | kr 0,74307 | kr 6 687,63 |
| 15 000 | kr 0,69587 | kr 10 438,05 |
| 21 000 | kr 0,66791 | kr 14 026,11 |
| 30 000 | kr 0,64074 | kr 19 222,20 |
| Unit Price without VAT: | kr 4,01000 |
|---|---|
| Unit Price with VAT: | kr 5,01250 |

