SR3010-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4 499
Unit Price: kr 5,07000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 3,53474
Datasheet
Diode 100 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Through Hole DO-201AD
Micro Commercial Components Corporate Video

SR3010-TP

DigiKey Part Number
SR3010-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR3010-TP
Description
DIODE SCHOTTKY 100V 3A DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 200kr 1,25532kr 1 506,38
2 400kr 1,13130kr 2 715,12
3 600kr 1,06804kr 3 844,94
6 000kr 0,99692kr 5 981,52
8 400kr 0,95480kr 8 020,32
12 000kr 0,91383kr 10 965,96
30 000kr 0,82392kr 24 717,60
60 000kr 0,76837kr 46 102,20
120 000kr 0,76468kr 91 761,60
Manufacturers Standard Package
Unit Price without VAT:kr 1,25532
Unit Price with VAT:kr 1,56915