


SMBJP6KE18CA-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE18CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE18CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE18CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE18CA-TP |
Description | TVS DIODE 15.3VWM 25.5V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 24.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,20000 | kr 4,20 |
| 10 | kr 2,55400 | kr 25,54 |
| 100 | kr 1,61300 | kr 161,30 |
| 500 | kr 1,20334 | kr 601,67 |
| 1 000 | kr 1,07078 | kr 1 070,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,90212 | kr 2 706,36 |
| 6 000 | kr 0,81707 | kr 4 902,42 |
| 9 000 | kr 0,77368 | kr 6 963,12 |
| 15 000 | kr 0,72493 | kr 10 873,95 |
| 21 000 | kr 0,69605 | kr 14 617,05 |
| 30 000 | kr 0,66797 | kr 20 039,10 |
| Unit Price without VAT: | kr 4,20000 |
|---|---|
| Unit Price with VAT: | kr 5,25000 |




