SDB103L-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr 0,42689
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr 3,60223
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 748
Unit Price: kr 14,14000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr 0,86308
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr 1,94955
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr 1,94955
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4 055
Unit Price: kr 11,40000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 791
Unit Price: kr 11,59000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 22
Unit Price: kr 6,93000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3 400
Unit Price: kr 3,92293
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 499
Unit Price: kr 10,77000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 2,41372
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 930
Unit Price: kr 10,31000
Datasheet
Bridge Rectifier Single Phase Standard 200 V Surface Mount SDBL-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDB103L-TP

DigiKey Part Number
353-SDB103L-TP-ND
Manufacturer
Manufacturer Product Number
SDB103L-TP
Description
BRIDGE RECT 1P 200V 1A SDBL-1
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Surface Mount SDBL-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
SDBL-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1 500kr 1,10791kr 1 661,87
Unit Price without VAT:kr 1,10791
Unit Price with VAT:kr 1,38489