


P6KE200A-TP | |
|---|---|
DigiKey Part Number | P6KE200A-TPMSTR-ND - Tape & Reel (TR) P6KE200A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE200A-TP |
Description | TVS DIODE 171VWM 274VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,97000 | kr 3,97 |
| 10 | kr 2,46400 | kr 24,64 |
| 100 | kr 1,45790 | kr 145,79 |
| 500 | kr 1,22976 | kr 614,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,22976 | kr 4 919,04 |
| 8 000 | kr 0,62749 | kr 5 019,92 |
| 12 000 | kr 0,57668 | kr 6 920,16 |
| Unit Price without VAT: | kr 3,97000 |
|---|---|
| Unit Price with VAT: | kr 4,96250 |

