Direct
Similar



P4KE110CA-TP | |
|---|---|
DigiKey Part Number | P4KE110CA-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE110CA-TP |
Description | TVS DIODE 94VWM 152VC DO41 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 2.7A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,77596 | kr 3 879,80 |
| 10 000 | kr 0,70658 | kr 7 065,80 |
| 15 000 | kr 0,67123 | kr 10 068,45 |
| 25 000 | kr 0,63149 | kr 15 787,25 |
| 35 000 | kr 0,60795 | kr 21 278,25 |
| 50 000 | kr 0,58508 | kr 29 254,00 |
| 125 000 | kr 0,54739 | kr 68 423,75 |
| Unit Price without VAT: | kr 0,77596 |
|---|---|
| Unit Price with VAT: | kr 0,96995 |




